Switch DPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E50NN1

DigiKey Part Number
5730-E50NN1-ND
Manufacturer
Manufacturer Product Number
E50NN1
Description
LIMIT SWITCH,1NO/1NC,SIDE ROT,NE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch DPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 V
Manufacturer
Eaton Electrical
Actuator Type
Side Rotary - No Lever
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
DPDT
Mechanical Life
13,000,000 Cycles
Switch Function
On-On
Electrical Life
100,000 Cycles
Current Rating (Amps)
10A (AC), 1A (DC)
Operating Temperature
-10°C ~ 94°C
Voltage Rating - AC
240 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1350,11000 €350,11 €
10289,82000 €2.898,20 €
25268,78960 €6.719,74 €
Manufacturers Standard Package
Unit Price without VAT:350,11000 €
Unit Price with VAT:416,63090 €