
E50BW16P | |
|---|---|
DigiKey Part Number | 5730-E50BW16P-ND |
Manufacturer | |
Manufacturer Product Number | E50BW16P |
Description | PLUG-INLIMITSWTCH,WOBBLESTICK,MO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch 4PST-2NO/2NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Manufacturer Eaton Electrical | Actuator Type Spring, Wire |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit 4PST-2NO/2NC | Mechanical Life 13,000,000 Cycles |
Switch Function On-Off, Off-On | Electrical Life 100,000 Cycles |
Current Rating (Amps) 10A (AC), 1A (DC) | Operating Temperature -10°C ~ 94°C |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 766,04000 € | 766,04 € |
| Unit Price without VAT: | 766,04000 € |
|---|---|
| Unit Price with VAT: | 911,58760 € |

