
E50BT2 | |
|---|---|
DigiKey Part Number | 5730-E50BT2-ND |
Manufacturer | |
Manufacturer Product Number | E50BT2 |
Description | E50 HEAVY DUTY LIMIT SWITCH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Eaton Electrical | Actuator Type Round (Pin Plunger) |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPDT | Mechanical Life 13,000,000 Cycles |
Switch Function On-On | Electrical Life 100,000 Cycles |
Current Rating (Amps) 10A (AC), 1A (DC) | Operating Temperature -12°C ~ 94°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,72000 € | 437,72 € |
| 10 | 362,34000 € | 3.623,40 € |
| 25 | 336,03640 € | 8.400,91 € |
| Unit Price without VAT: | 437,72000 € |
|---|---|
| Unit Price with VAT: | 520,88680 € |

