
E50AW2 | |
|---|---|
DigiKey Part Number | 5730-E50AW2-ND |
Manufacturer | |
Manufacturer Product Number | E50AW2 |
Description | PLUG-INLIMITSWTCH,WOBBLESTICK,MO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 10A (AC), 1A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary - No Lever | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 13,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -10°C ~ 94°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,33000 € | 393,33 € |
| 10 | 329,96300 € | 3.299,63 € |
| 25 | 310,60360 € | 7.765,09 € |
| Unit Price without VAT: | 393,33000 € |
|---|---|
| Unit Price with VAT: | 468,06270 € |

