
E50AT3 | |
|---|---|
DigiKey Part Number | 5730-E50AT3-ND |
Manufacturer | |
Manufacturer Product Number | E50AT3 |
Description | PUSHROLLERPLUNGERLIMITSWITCH,1NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Manufacturer Eaton Electrical | Actuator Type Round (Pin Plunger) |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NO/NC | Mechanical Life 13,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 10A (AC), 1A (DC) | Operating Temperature -10°C ~ 94°C |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,16000 € | 422,16 € |
| 10 | 354,51700 € | 3.545,17 € |
| 25 | 333,90440 € | 8.347,61 € |
| Unit Price without VAT: | 422,16000 € |
|---|---|
| Unit Price with VAT: | 502,37040 € |

