
E50AS1 | |
|---|---|
DigiKey Part Number | 5730-E50AS1-ND |
Manufacturer | |
Manufacturer Product Number | E50AS1 |
Description | PLUNGER LIMIT SWITCH, 1NO/1NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Manufacturer Eaton Electrical | Actuator Type Side Rotary - No Lever |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NO/NC | Mechanical Life 13,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 10A (AC), 1A (DC) | Operating Temperature -10°C ~ 94°C |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,19000 € | 397,19 € |
| 10 | 333,29700 € | 3.332,97 € |
| 25 | 313,78840 € | 7.844,71 € |
| Unit Price without VAT: | 397,19000 € |
|---|---|
| Unit Price with VAT: | 472,65610 € |

