
E50AR19 | |
|---|---|
DigiKey Part Number | 5730-E50AR19-ND |
Manufacturer | |
Manufacturer Product Number | E50AR19 |
Description | E50 HEAVY DUTY LIMIT SWITCH LOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 10A (AC), 1A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Side Rotary - No Lever | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 13,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Operating Temperature | -40°C ~ 79°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,01000 € | 363,01 € |
| 10 | 300,50500 € | 3.005,05 € |
| 25 | 278,69800 € | 6.967,45 € |
| Unit Price without VAT: | 363,01000 € |
|---|---|
| Unit Price with VAT: | 431,98190 € |

