
E50AL1P5 | |
|---|---|
DigiKey Part Number | 5730-E50AL1P5-ND |
Manufacturer | |
Manufacturer Product Number | E50AL1P5 |
Description | HEAVY DUTY LIMIT SWITCH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 10A (AC), 1A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 13,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Operating Temperature | -10°C ~ 94°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,37000 € | 528,37 € |
| 10 | 437,36800 € | 4.373,68 € |
| Unit Price without VAT: | 528,37000 € |
|---|---|
| Unit Price with VAT: | 628,76030 € |

