
E50AL16P | |
|---|---|
DigiKey Part Number | 5730-E50AL16P-ND |
Manufacturer | |
Manufacturer Product Number | E50AL16P |
Description | PLUG-INLIMITSWITCH,ROTARYLEVER,1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Manufacturer Eaton Electrical | Actuator Type Side Rotary, Roller |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NO/NC | Mechanical Life 13,000,000 Cycles |
Switch Function On-Off, Off-On | Electrical Life 100,000 Cycles |
Current Rating (Amps) 10A (AC), 1A (DC) | Operating Temperature -10°C ~ 94°C |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,60000 € | 572,60 € |
| 10 | 482,73000 € | 4.827,30 € |
| Unit Price without VAT: | 572,60000 € |
|---|---|
| Unit Price with VAT: | 681,39400 € |

