
E49S71AP7 | |
|---|---|
DigiKey Part Number | 5730-E49S71AP7-ND |
Manufacturer | |
Manufacturer Product Number | E49S71AP7 |
Description | COMPACT DIN LIMIT SWITCH (47) |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240 V |
Manufacturer Eaton Electrical | Voltage Rating - DC 30 V |
Series | Actuator Type Side Rotary, Roller |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit SPDT | Ingress Protection IP65 - Dust Tight, Water Resistant |
Switch Function On-On | Operating Temperature -30°C ~ 80°C |
Current Rating (Amps) 10A (AC), 1.5A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,94000 € | 71,94 € |
| 10 | 59,55900 € | 595,59 € |
| 25 | 55,24480 € | 1.381,12 € |
| 50 | 52,18700 € | 2.609,35 € |
| 100 | 49,29570 € | 4.929,57 € |
| Unit Price without VAT: | 71,94000 € |
|---|---|
| Unit Price with VAT: | 85,60860 € |

