
E49G31AP3 | |
|---|---|
DigiKey Part Number | 5730-E49G31AP3-ND |
Manufacturer | |
Manufacturer Product Number | E49G31AP3 |
Description | MINI LIMIT SWITCH,SIDE ROT,1NO/1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -5°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,85000 € | 72,85 € |
| 10 | 60,30900 € | 603,09 € |
| 25 | 55,94040 € | 1.398,51 € |
| 50 | 52,84420 € | 2.642,21 € |
| 100 | 49,91630 € | 4.991,63 € |
| Unit Price without VAT: | 72,85000 € |
|---|---|
| Unit Price with VAT: | 86,69150 € |

