
E47BMT30 | |
|---|---|
DigiKey Part Number | 5730-E47BMT30-ND |
Manufacturer | |
Manufacturer Product Number | E47BMT30 |
Description | MICRO LIMIT SWITCH,ROLL LEV,SPAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Eaton Electrical | Voltage Rating - DC 30 V |
Series | Actuator Type Lever, Roller |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit SPDT | Mechanical Life 3,000,000 Cycles |
Switch Function On-On | Electrical Life 500,000 Cycles |
Current Rating (Amps) 15A (AC), 6A (DC) | Operating Temperature -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 € | 29,19 € |
| 10 | 24,15900 € | 241,59 € |
| 25 | 22,41000 € | 560,25 € |
| 50 | 21,17040 € | 1.058,52 € |
| 100 | 19,99900 € | 1.999,90 € |
| 250 | 18,54748 € | 4.636,87 € |
| Unit Price without VAT: | 29,19000 € |
|---|---|
| Unit Price with VAT: | 34,73610 € |

