
E47BMS11 | |
|---|---|
DigiKey Part Number | 5730-E47BMS11-ND |
Manufacturer | |
Manufacturer Product Number | E47BMS11 |
Description | MICRO LIMIT SWITCH,RA ROLL PLNGR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 3,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,01000 € | 43,01 € |
| 10 | 35,60600 € | 356,06 € |
| 25 | 33,02800 € | 825,70 € |
| 50 | 31,20080 € | 1.560,04 € |
| 100 | 29,47350 € | 2.947,35 € |
| 250 | 27,52844 € | 6.882,11 € |
| Unit Price without VAT: | 43,01000 € |
|---|---|
| Unit Price with VAT: | 51,18190 € |

