Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E47BMS04

DigiKey Part Number
5730-E47BMS04-ND
Manufacturer
Manufacturer Product Number
E47BMS04
Description
MICRO LIMIT SWITCH,EXT STR PLNGR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
15A (AC), 6A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
3,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,37000 €40,37 €
1033,42200 €334,22 €
2531,00160 €775,04 €
5029,28680 €1.464,34 €
10027,66530 €2.766,53 €
25025,72120 €6.430,30 €
Manufacturers Standard Package
Unit Price without VAT:40,37000 €
Unit Price with VAT:48,04030 €