
E47BMS02 | |
|---|---|
DigiKey Part Number | 5730-E47BMS02-ND |
Manufacturer | |
Manufacturer Product Number | E47BMS02 |
Description | MICRO LIMIT SWITCH,STR PLNGR,SCR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 3,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,19000 € | 25,19 € |
| 10 | 20,85700 € | 208,57 € |
| 25 | 19,34680 € | 483,67 € |
| 50 | 18,27700 € | 913,85 € |
| 100 | 17,26560 € | 1.726,56 € |
| 250 | 16,01280 € | 4.003,20 € |
| 500 | 15,51232 € | 7.756,16 € |
| Unit Price without VAT: | 25,19000 € |
|---|---|
| Unit Price with VAT: | 29,97610 € |

