
E47BML22 | |
|---|---|
DigiKey Part Number | 5730-E47BML22-ND |
Manufacturer | |
Manufacturer Product Number | E47BML22 |
Description | MICRO LIMIT SWITCH,STR LEV,SLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 70gf | |
Release Force | 14gf | |
Operating Position | 0.748" (19.0mm) | |
Pretravel | 0.394" (10.0mm) | |
Differential Travel | 0.050" (1.3mm) | |
Overtravel | 0.220" (5.60mm) | |
Mechanical Life | 3,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,91000 € | 20,91 € |
| 10 | 17,31400 € | 173,14 € |
| 25 | 16,05960 € | 401,49 € |
| 50 | 15,17160 € | 758,58 € |
| 100 | 14,33230 € | 1.433,23 € |
| 250 | 13,29260 € | 3.323,15 € |
| 500 | 13,11340 € | 6.556,70 € |
| Unit Price without VAT: | 20,91000 € |
|---|---|
| Unit Price with VAT: | 24,88290 € |

