
E47BCC07 | |
|---|---|
DigiKey Part Number | 5730-E47BCC07-ND |
Manufacturer | |
Manufacturer Product Number | E47BCC07 |
Description | COMPACT LIMIT SWITCH, ROLLER PLU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC), 4A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | - | |
Features | - | |
Operating Force | 1196gf | |
Release Force | 451gf | |
Operating Position | 0.618" (15.7mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.118" (3.0mm) | |
Mechanical Life | 3,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,02000 € | 174,02 € |
| 10 | 144,06500 € | 1.440,65 € |
| 25 | 133,62000 € | 3.340,50 € |
| 50 | 126,21600 € | 6.310,80 € |
| Unit Price without VAT: | 174,02000 € |
|---|---|
| Unit Price with VAT: | 207,08380 € |

