


E34PB7 | |
|---|---|
DigiKey Part Number | 5730-E34PB7-ND |
Manufacturer | |
Manufacturer Product Number | E34PB7 |
Description | FLUSH PUSH BUTTON,GRAY,NON-ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Eaton, E34 |
Part Status Active | Panel Cutout Dimensions 30mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,64000 € | 91,64 € |
| 10 | 75,89900 € | 758,99 € |
| 25 | 70,82560 € | 1.770,64 € |
| 50 | 67,45300 € | 3.372,65 € |
| 100 | 64,46610 € | 6.446,61 € |
| Unit Price without VAT: | 91,64000 € |
|---|---|
| Unit Price with VAT: | 109,05160 € |

