
E34PB3-1X | |
|---|---|
DigiKey Part Number | 5730-E34PB3-1X-ND |
Manufacturer | |
Manufacturer Product Number | E34PB3-1X |
Description | FLUSHPUSHBUTTNOP,NONILLUM,GRN,1N |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 110 V |
Series | Actuator Type Round, Button, Flush |
Packaging Box | Color - Actuator/Cap Green |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP2X |
Type Standard | Panel Cutout Dimensions Circular - 30.50mm Dia |
Circuit | Operating Temperature -17°C ~ 66°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 6A (AC), 10A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,34000 € | 183,34 € |
| Unit Price without VAT: | 183,34000 € |
|---|---|
| Unit Price with VAT: | 218,17460 € |

