
E34PB2 | |
|---|---|
DigiKey Part Number | 5730-E34PB2-ND |
Manufacturer | |
Manufacturer Product Number | E34PB2 |
Description | FLUSH PUSH BUTTON,RED,NON-ILLUM, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, E34 | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,80000 € | 92,80 € |
| 10 | 76,85400 € | 768,54 € |
| 25 | 71,71720 € | 1.792,93 € |
| 50 | 68,30220 € | 3.415,11 € |
| 100 | 65,27770 € | 6.527,77 € |
| Unit Price without VAT: | 92,80000 € |
|---|---|
| Unit Price with VAT: | 110,43200 € |

