
E34LB2 | |
|---|---|
DigiKey Part Number | 5730-E34LB2-ND |
Manufacturer | |
Manufacturer Product Number | E34LB2 |
Description | MUSHROOMHEADPUSHBUTTON,RED,NONIL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Eaton, E34 |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,34000 € | 183,34 € |
| 10 | 152,59600 € | 1.525,96 € |
| 25 | 142,95480 € | 3.573,87 € |
| 50 | 136,61320 € | 6.830,66 € |
| Unit Price without VAT: | 183,34000 € |
|---|---|
| Unit Price with VAT: | 218,17460 € |

