
E34JB3 | |
|---|---|
DigiKey Part Number | 5730-E34JB3-ND |
Manufacturer | |
Manufacturer Product Number | E34JB3 |
Description | MUSHROOM HEAD PUSH BUTTON,GREEN, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Eaton, E34 |
Part Status Active | Panel Cutout Dimensions 30mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,02000 € | 218,02 € |
| 10 | 181,74900 € | 1.817,49 € |
| 25 | 170,44560 € | 4.261,14 € |
| 50 | 163,03080 € | 8.151,54 € |
| Unit Price without VAT: | 218,02000 € |
|---|---|
| Unit Price with VAT: | 259,44380 € |

