
E34JB2 | |
|---|---|
DigiKey Part Number | 5730-E34JB2-ND |
Manufacturer | |
Manufacturer Product Number | E34JB2 |
Description | MUSHROOM HEAD PUSH BUTTON,BLACK, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Eaton, E34 | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,76000 € | 220,76 € |
| 10 | 184,03700 € | 1.840,37 € |
| 25 | 172,59160 € | 4.314,79 € |
| 50 | 165,08340 € | 8.254,17 € |
| Unit Price without VAT: | 220,76000 € |
|---|---|
| Unit Price with VAT: | 262,70440 € |

