
E34GDBC2-1X | |
|---|---|
DigiKey Part Number | 5730-E34GDBC2-1X-ND |
Manufacturer | |
Manufacturer Product Number | E34GDBC2-1X |
Description | MUSHROOMHEADPUSHBUTTON,NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 6A (AC), 10A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 110 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP2X | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Operating Temperature | -17°C ~ 66°C | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,35000 € | 261,35 € |
| Unit Price without VAT: | 261,35000 € |
|---|---|
| Unit Price with VAT: | 311,00650 € |

