
E34FB197LAP2A | |
|---|---|
DigiKey Part Number | 5730-E34FB197LAP2A-ND |
Manufacturer | |
Manufacturer Product Number | E34FB197LAP2A |
Description | PILOT LIGHT, AMBER, 30MM, LED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Fresnel 120V Screw Terminal |
Datasheet | Datasheet |
Category | Ratings AC |
Manufacturer Eaton Electrical | Voltage 120V |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 1.20" (30.50mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Amber | Ingress Protection NEMA 3, 3R, 3S, 4, 4X, 12, 13 |
Lens Color Amber | Features Oil Resistant |
Lens Transparency Fresnel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,50000 € | 320,50 € |
| 10 | 268,26300 € | 2.682,63 € |
| 25 | 252,20200 € | 6.305,05 € |
| Unit Price without VAT: | 320,50000 € |
|---|---|
| Unit Price with VAT: | 381,39500 € |

