
E34EB3-53X | |
|---|---|
DigiKey Part Number | 5730-E34EB3-53X-ND |
Manufacturer | |
Manufacturer Product Number | E34EB3-53X |
Description | EXTENDPUSHBUTTNOP,NONILLUM,GRN,1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 110 V |
Series | Actuator Type Round, Button |
Packaging Box | Color - Actuator/Cap Green |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP2X |
Type Standard | Panel Cutout Dimensions Circular - 30.50mm Dia |
Circuit | Operating Temperature -17°C ~ 66°C |
Switch Function Off-Mom | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 6A (AC), 10A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,67000 € | 137,67 € |
| Unit Price without VAT: | 137,67000 € |
|---|---|
| Unit Price with VAT: | 163,82730 € |

