
E22LED612YN | |
|---|---|
DigiKey Part Number | 5730-E22LED612YN-ND |
Manufacturer | |
Manufacturer Product Number | E22LED612YN |
Description | 0.25 W,T3-1/4,MINIATURE BAYONET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Yellow Bayonet 6V ~ 12V AC/DC 0.100" L x 0.050" W x 0.050" H (2.54mm x 1.27mm x 1.27mm) |
Datasheet | Datasheet |
Category | Size / Dimension 0.100" L x 0.050" W x 0.050" H (2.54mm x 1.27mm x 1.27mm) |
Manufacturer Eaton Electrical | Voltage - Forward (Vf) (Typ) 6V ~ 12V AC/DC |
Series | Base Type Bayonet |
Packaging Bag | Color Yellow |
Part Status Active | Configuration Single |
Can Replace Lamps General Purpose Lamps | Applications General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,59000 € | 48,59 € |
| 10 | 40,35800 € | 403,58 € |
| 100 | 39,99830 € | 3.999,83 € |
| Unit Price without VAT: | 48,59000 € |
|---|---|
| Unit Price with VAT: | 57,82210 € |

