
E22LED120WN | |
|---|---|
DigiKey Part Number | 5730-E22LED120WN-ND |
Manufacturer | |
Manufacturer Product Number | E22LED120WN |
Description | 0.72 W,T3-1/4,MINIATURE BAYONET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Bayonet 120V AC/DC 1.000" L x 0.500" W x 0.050" H (25.40mm x 12.70mm x 1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | General Purpose Lamps | |
Size / Dimension | 1.000" L x 0.500" W x 0.050" H (25.40mm x 12.70mm x 1.27mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 120V AC/DC | |
Base Type | Bayonet | |
Color | White | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,21000 € | 49,21 € |
| 10 | 40,87300 € | 408,73 € |
| 100 | 36,07580 € | 3.607,58 € |
| Unit Price without VAT: | 49,21000 € |
|---|---|
| Unit Price with VAT: | 58,55990 € |

