
E22LED120ON | |
|---|---|
DigiKey Part Number | 5730-E22LED120ON-ND |
Manufacturer | |
Manufacturer Product Number | E22LED120ON |
Description | 0.72 W,T3-1/4,MINIATURE BAYONET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Orange Bayonet 120V AC/DC 0.100" L x 0.100" W x 0.100" H (2.54mm x 2.54mm x 2.54mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | General Purpose Lamps | |
Size / Dimension | 0.100" L x 0.100" W x 0.100" H (2.54mm x 2.54mm x 2.54mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 120V AC/DC | |
Base Type | Bayonet | |
Color | Orange | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,20000 € | 49,20 € |
| 10 | 40,86600 € | 408,66 € |
| 100 | 36,06900 € | 3.606,90 € |
| Unit Price without VAT: | 49,20000 € |
|---|---|
| Unit Price with VAT: | 58,54800 € |

