
E22LED060WN | |
|---|---|
DigiKey Part Number | 5730-E22LED060WN-ND |
Manufacturer | |
Manufacturer Product Number | E22LED060WN |
Description | 0.63 W,T3-1/4,MINIATURE BAYONET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Bayonet 60V AC/DC 0.500" L x 0.500" W x 0.500" H (12.70mm x 12.70mm x 12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | General Purpose Lamps | |
Size / Dimension | 0.500" L x 0.500" W x 0.500" H (12.70mm x 12.70mm x 12.70mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 60V AC/DC | |
Base Type | Bayonet | |
Color | White | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,01000 € | 32,01 € |
| 10 | 26,10700 € | 261,07 € |
| 100 | 22,69440 € | 2.269,44 € |
| Unit Price without VAT: | 32,01000 € |
|---|---|
| Unit Price with VAT: | 38,09190 € |

