
E22LED060ON | |
|---|---|
DigiKey Part Number | 5730-E22LED060ON-ND |
Manufacturer | |
Manufacturer Product Number | E22LED060ON |
Description | 0.63 W,T3-1/4,MINIATURE BAYONET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Orange Bayonet 60V AC/DC 5.000" L x 4.000" W x 0.100" H (127.00mm x 101.60mm x 2.54mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | General Purpose Lamps | |
Size / Dimension | 5.000" L x 4.000" W x 0.100" H (127.00mm x 101.60mm x 2.54mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 60V AC/DC | |
Base Type | Bayonet | |
Color | Orange | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,27000 € | 45,27 € |
| 10 | 37,46600 € | 374,66 € |
| 100 | 32,97430 € | 3.297,43 € |
| Unit Price without VAT: | 45,27000 € |
|---|---|
| Unit Price with VAT: | 53,87130 € |

