
E22LED048WN | |
|---|---|
DigiKey Part Number | 5730-E22LED048WN-ND |
Manufacturer | |
Manufacturer Product Number | E22LED048WN |
Description | 0.6 W,T3-1/4,MINIATURE BAYONET ( |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Bayonet 48V AC/DC 5.000" L x 4.000" W x 0.100" H (127.00mm x 101.60mm x 2.54mm) |
Datasheet | Datasheet |
Category | Size / Dimension 5.000" L x 4.000" W x 0.100" H (127.00mm x 101.60mm x 2.54mm) |
Manufacturer Eaton Electrical | Voltage - Forward (Vf) (Typ) 48V AC/DC |
Series | Base Type Bayonet |
Packaging Bag | Color White |
Part Status Active | Configuration Single |
Can Replace Lamps General Purpose Lamps | Applications General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,62000 € | 31,62 € |
| 10 | 25,78300 € | 257,83 € |
| 100 | 22,41220 € | 2.241,22 € |
| Unit Price without VAT: | 31,62000 € |
|---|---|
| Unit Price with VAT: | 37,62780 € |

