
E22LED048ON | |
|---|---|
DigiKey Part Number | 5730-E22LED048ON-ND |
Manufacturer | |
Manufacturer Product Number | E22LED048ON |
Description | 0.6 W,T3-1/4,MINIATURE BAYONET ( |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Orange Bayonet 48V AC/DC 0.010" L x 0.010" W x 0.010" H (0.25mm x 0.25mm x 0.25mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | General Purpose Lamps | |
Size / Dimension | 0.010" L x 0.010" W x 0.010" H (0.25mm x 0.25mm x 0.25mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 48V AC/DC | |
Base Type | Bayonet | |
Color | Orange | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,88000 € | 51,88 € |
| 10 | 43,18700 € | 431,87 € |
| 100 | 38,18530 € | 3.818,53 € |
| Unit Price without VAT: | 51,88000 € |
|---|---|
| Unit Price with VAT: | 61,73720 € |

