
E22LED048GN | |
|---|---|
DigiKey Part Number | 5730-E22LED048GN-ND |
Manufacturer | |
Manufacturer Product Number | E22LED048GN |
Description | 0.6 W,T3-1/4,MINIATURE BAYONET ( |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Bayonet 48V AC/DC 0.050" L x 0.100" W x 0.050" H (1.27mm x 2.54mm x 1.27mm) |
Datasheet | Datasheet |
Category | Size / Dimension 0.050" L x 0.100" W x 0.050" H (1.27mm x 2.54mm x 1.27mm) |
Manufacturer Eaton Electrical | Voltage - Forward (Vf) (Typ) 48V AC/DC |
Series | Base Type Bayonet |
Packaging Bag | Color Green |
Part Status Active | Configuration Single |
Can Replace Lamps General Purpose Lamps | Applications General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,87000 € | 31,87 € |
| 10 | 25,98900 € | 259,89 € |
| 100 | 24,64490 € | 2.464,49 € |
| Unit Price without VAT: | 31,87000 € |
|---|---|
| Unit Price with VAT: | 37,92530 € |

