
E22LED024YN | |
|---|---|
DigiKey Part Number | 5730-E22LED024YN-ND |
Manufacturer | |
Manufacturer Product Number | E22LED024YN |
Description | 0.5 W,T3-1/4,MINIATURE BAYONET ( |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Yellow Bayonet 24V AC/DC 1.000" L x 0.500" W x 0.100" H (25.40mm x 12.70mm x 2.54mm) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 24V AC/DC |
Manufacturer Eaton Electrical | Base Type Bayonet |
Packaging Bag | Color Yellow |
Part Status Active | Configuration Single |
Can Replace Lamps General Purpose Lamps | Applications General Purpose Lighting |
Size / Dimension 1.000" L x 0.500" W x 0.100" H (25.40mm x 12.70mm x 2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,62000 € | 31,62 € |
| 10 | 25,78300 € | 257,83 € |
| 100 | 22,41220 € | 2.241,22 € |
| Unit Price without VAT: | 31,62000 € |
|---|---|
| Unit Price with VAT: | 37,62780 € |

