New at DigiKey
Image for DM1-323D0EB-S20S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM1-323D0EB-S20S

DigiKey Part Number
5730-DM1-323D0EB-S20S-ND
Manufacturer
Manufacturer Product Number
DM1-323D0EB-S20S
Description
DM1 PRO 3PH 230V FR1 0.5HP 3.0A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 230V 3A 745.7 W Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
230V
Manufacturer
Eaton Electrical
Current - Output
3A
Series
Wattage - Load
745.7 W
Packaging
Box
Voltage - Supply
200 ~ 240VAC
Part Status
Active
Interface
RJ45
Mounting Type
Panel Mount
Operating Temperature
-30°C ~ 60°C
Number of Motors
1
Ingress Protection
IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1515,49000 €515,49 €
Manufacturers Standard Package
Unit Price without VAT:515,49000 €
Unit Price with VAT:613,43310 €