
DM1-32017EB-S20S | |
|---|---|
DigiKey Part Number | 5730-DM1-32017EB-S20S-ND |
Manufacturer | |
Manufacturer Product Number | DM1-32017EB-S20S |
Description | DM1 PRO 3PH 230V FR2 5HP 017A CT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 230V 17.5A 5.593 kW Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Number of Motors | 1 | |
Voltage - Load | 230V | |
Current - Output | 17.5A | |
Wattage - Load | 5.593 kW | |
Voltage - Supply | 200 ~ 240VAC | |
Interface | RJ45 | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.160,84000 € | 1.160,84 € |
| Unit Price without VAT: | 1.160,84000 € |
|---|---|
| Unit Price with VAT: | 1.381,39960 € |

