New at DigiKey
Image for DM1-111D6EB-S20S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM1-111D6EB-S20S

DigiKey Part Number
5730-DM1-111D6EB-S20S-ND
Manufacturer
Manufacturer Product Number
DM1-111D6EB-S20S
Description
DM1 PRO 1P 115V FR1 0.25HP 1.6A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 115V 1.6A 372.85 W Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
115V
Manufacturer
Eaton Electrical
Current - Output
1.6A
Series
Wattage - Load
372.85 W
Packaging
Box
Voltage - Supply
100 ~ 120VAC
Part Status
Active
Interface
RJ45
Mounting Type
Panel Mount
Operating Temperature
-30°C ~ 60°C
Number of Motors
1
Ingress Protection
IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1443,19000 €443,19 €
10372,39900 €3.723,99 €
Manufacturers Standard Package
Unit Price without VAT:443,19000 €
Unit Price with VAT:527,39610 €