
D99640ACZ1 | |
|---|---|
DigiKey Part Number | 5730-D99640ACZ1-ND |
Manufacturer | |
Manufacturer Product Number | D99640ACZ1 |
Description | SSR-DIN 40A 48-600VAC OUT,90-280 |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 40 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CSA, UL | |
Grade | - | |
Qualification | - |

