
D99225ACZ2 | |
|---|---|
DigiKey Part Number | 5730-D99225ACZ2-ND |
Manufacturer | |
Manufacturer Product Number | D99225ACZ2 |
Description | SSR-DIN 25A 24-280VAC OUT,3-32VD |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 3 ~ 32VDC |
Series | Voltage - Load 24 V ~ 280 V |
Packaging Box | Load Current 25 A |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type DIN Rail | Operating Temperature -30°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, UL |
Circuit |

