



D96410ACR2 | |
|---|---|
DigiKey Part Number | 5730-D96410ACR2-ND |
Manufacturer | |
Manufacturer Product Number | D96410ACR2 |
Description | SSR-COMP DIN 10A 48-480VAC OUT,3 |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Category | Circuit |
Mfr | Output Type AC |
Series | Voltage - Input 3 ~ 32VDC |
Packaging Box | Voltage - Load 48 V ~ 480 V |
Part Status Obsolete | Load Current 10 A |
Mounting Type DIN Rail | Termination Style Screw Terminal |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, UL |

