
D96208ACZ3 | |
|---|---|
DigiKey Part Number | 5730-D96208ACZ3-ND |
Manufacturer | |
Manufacturer Product Number | D96208ACZ3 |
Description | SSR-COMP DIN 8A 3-150VDC OUT,3.5 |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3.5 ~ 32VDC | |
Voltage - Load | 3 V ~ 150 V | |
Load Current | 8 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CSA, UL | |
Grade | - | |
Qualification | - |

