
D93340AMD2 | |
|---|---|
DigiKey Part Number | 5730-D93340AMD2-ND |
Manufacturer | |
Manufacturer Product Number | D93340AMD2 |
Description | SSR-HOCKPUCK 40A 3-200VDC OUT,3- |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 3 V ~ 200 V | |
Load Current | 40 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CSA, UL | |
Grade | - | |
Qualification | - |

