Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D93225ACZ2

DigiKey Part Number
5730-D93225ACZ2-ND
Manufacturer
Manufacturer Product Number
D93225ACZ2
Description
SSR-HOCKPUCK 25A 24-280VAC OUT,3
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC, Zero Cross
Mfr
Voltage - Input
3 ~ 32VDC
Series
Voltage - Load
24 V ~ 280 V
Packaging
Box
Load Current
25 A
Part Status
Obsolete
Termination Style
Screw Terminal
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 80°C
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, UL
Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.