
D7PA4 | |
|---|---|
DigiKey Part Number | 5730-D7PA4-ND |
Manufacturer | |
Manufacturer Product Number | D7PA4 |
Description | D7 4P SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 12 | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
For Use With/Related Products | Multiple Series | |
Grade | - | |
Qualification | - | |
Features | 4NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,22700 € | 132,27 € |
| Unit Price without VAT: | 13,22700 € |
|---|---|
| Unit Price with VAT: | 15,74013 € |

