
D7PA3 | |
|---|---|
DigiKey Part Number | 5730-D7PA3-ND |
Manufacturer | |
Manufacturer Product Number | D7PA3 |
Description | D7 3P SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
For Use With/Related Products | - | |
Grade | - | |
Qualification | - | |
Features | 3NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,38800 € | 123,88 € |
| Unit Price without VAT: | 12,38800 € |
|---|---|
| Unit Price with VAT: | 14,74172 € |

