Parametric Equivalent

XTRM10A22B | |
|---|---|
DigiKey Part Number | 5730-XTRM10A22B-ND |
Manufacturer | |
Manufacturer Product Number | XTRM10A22B |
Description | IECMINICNTRLRELAY,2NO/2NC,220/24 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 6 A 220 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 220 ~ 240VAC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 600VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 50°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 21 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,99000 € | 64,99 € |
| Unit Price without VAT: | 64,99000 € |
|---|---|
| Unit Price with VAT: | 77,33810 € |


