
D65VMLP600 | |
|---|---|
DigiKey Part Number | 5730-D65VMLP600-ND |
Manufacturer | |
Manufacturer Product Number | D65VMLP600 |
Description | 460-600V 8-PIN PLUG-IN PHASENITO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Imbalance, Phase Loss, Phase Reverse, Phase Sequence, Voltage Sensing AC 460 ~ 600VAC |
Datasheet | Datasheet |
Category | Delay Time 0.1 Sec ~ 20 Sec |
Manufacturer Eaton Electrical | Voltage - Supply 460 ~ 600VAC |
Series | Output Type Relay |
Packaging Box | Circuit SPDT (1 Form C) |
Part Status Active | Contact Rating @ Voltage 10A @ 277VAC |
Type Phase Imbalance, Phase Loss, Phase Reverse, Phase Sequence, Voltage Sensing AC | Mounting Type Socketable |
Trip Status Energized High/Low | Operating Temperature -28°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,30000 € | 599,30 € |
| Unit Price without VAT: | 599,30000 € |
|---|---|
| Unit Price with VAT: | 713,16700 € |

