
D65VMLP120 | |
|---|---|
DigiKey Part Number | 5730-D65VMLP120-ND |
Manufacturer | |
Manufacturer Product Number | D65VMLP120 |
Description | 102-138V 8-PIN PLUG-IN PHASENITO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Imbalance, Phase Loss, Phase Reverse, Phase Sequence, Voltage Sensing AC 102 ~ 138VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Phase Imbalance, Phase Loss, Phase Reverse, Phase Sequence, Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | - | |
Delay Time | 0.1 Sec ~ 20 Sec | |
Voltage - Supply | 102 ~ 138VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 277VAC | |
Mounting Type | Socketable | |
Operating Temperature | -28°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,66000 € | 508,66 € |
| Unit Price without VAT: | 508,66000 € |
|---|---|
| Unit Price with VAT: | 605,30540 € |

