
D65VAKPR1 | |
|---|---|
DigiKey Part Number | 5730-D65VAKPR1-ND |
Manufacturer | |
Manufacturer Product Number | D65VAKPR1 |
Description | OVER/UNDERVAGE RELAY 12V DC, 8 P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing DC 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing DC | |
Trip Status | Energized High/Low | |
Trip Range | 7 ~ 15VDC | |
Delay Time | 0.1 Sec ~ 10 Sec | |
Voltage - Supply | 12VDC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Socketable | |
Operating Temperature | -28°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,61000 € | 365,61 € |
| Unit Price without VAT: | 365,61000 € |
|---|---|
| Unit Price with VAT: | 435,07590 € |

